
S1D15712D01B000 | |
---|---|
DigiKey Part Number | S1D15712D01B000-ND |
Manufacturer | |
Manufacturer Product Number | S1D15712D01B000 |
Description | IC VIDEO DISPLAY DRIVER CHIP |
Customer Reference | |
Detailed Description | Video Driver IC Chip Package |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Driver | |
Applications | LCD Display | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
630 | $88.86478 | $55,984.81 |