
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Controller | |
Applications | Video Display | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 1.8V ~ 3V | |
Mounting Type | Surface Mount | |
Package / Case | 180-TFBGA | |
Supplier Device Package | 180-PFBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $128.89023 | $154,668.28 |

