
S1C31D01F101000 | |
---|---|
DigiKey Part Number | 114-S1C31D01F101000-ND |
Manufacturer | |
Manufacturer Product Number | S1C31D01F101000 |
Description | IC MCU 32BIT 256KB FLSH 80TQFP14 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 21MHz 256KB (256K x 8) FLASH 80-TQFP14 (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 21MHz | |
Connectivity | I2C, IrDA, QSPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, Voltage Detect, WDT | |
Number of I/O | 57 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP14 (12x12) | |
Package / Case | 80-TQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,190 | $50.99197 | $60,680.44 |