cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1C17W13F002100

DigiKey Part Number
S1C17W13F002100-ND
Manufacturer
Manufacturer Product Number
S1C17W13F002100
Description
IC MCU 16BIT 48KB FLASH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
S1C17 - Microcontroller IC 16-Bit 4.2MHz 48KB (48K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S1C17
Core Size
16-Bit
Speed
4.2MHz
Connectivity
I2C, IrDA, SSI, UART/USART
Peripherals
LCD, POR, PWM, Voltage Detect, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.2V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2,600$12.57401$32,692.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.