
S1C17M10F101100 | |
---|---|
DigiKey Part Number | S1C17M10F101100-ND |
Manufacturer | |
Manufacturer Product Number | S1C17M10F101100 |
Description | IC MCU 16BIT 16KB FLSH 128TQFP15 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | S1C17 - Microcontroller IC 16-Bit 16.8MHz 16KB (16K x 8) FLASH 128-TQFP15 (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S1C17 | |
Core Size | 16-Bit | |
Speed | 16.8MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LED, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-TQFP15 (14x14) | |
Package / Case | 128-TQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $35.86354 | $32,277.19 |