
S1C17M24F001100-250 | |
---|---|
DigiKey Part Number | 114-S1C17M24F001100-250-ND |
Manufacturer | |
Manufacturer Product Number | S1C17M24F001100-250 |
Description | IC MCU 16BIT 32KB FLASH 32TQFP15 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | S1C17 - Microcontroller IC 16-Bit 21MHz 32KB (32K x 8) FLASH 32-TQFP15 (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S1C17 | |
Core Size | 16-Bit | |
Speed | 21MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Voltage Detect, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 6x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFP15 (7x7) | |
Package / Case | 32-TQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $20.25160 | $5,062.90 |