New Product
RX8130CE:BB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX8901CE XS B0B

DigiKey Part Number
114-RX8901CEXSB0B-ND
Manufacturer
Manufacturer Product Number
RX8901CE XS B0B
Description
IC RTC CLK/CALENDAR I2C 10SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD (3.2x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$61.12600$3,056.30