
RX8900SA:UA0 PURE SN | |
|---|---|
DigiKey Part Number | 114-RX8900SA:UA0PURESNTR-ND - Tape & Reel (TR) 114-RX8900SA:UA0PURESNCT-ND - Cut Tape (CT) 114-RX8900SA:UA0PURESNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8900SA:UA0 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 14SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer EPSON | Interface I2C |
Series | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.6V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 1.4µA ~ 1.5µA @ 3V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm | Package / Case 14-SOIC (0.197", 5.00mm Width) |
Time Format HH:MM:SS (24 hr) | Supplier Device Package 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.96000 | $39.96 |
| 10 | $30.37800 | $303.78 |
| 25 | $27.97960 | $699.49 |
| 100 | $25.34030 | $2,534.03 |
| 250 | $24.08240 | $6,020.60 |
| 500 | $23.64832 | $11,824.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.70005 | $22,700.05 |
| 2,000 | $22.18646 | $44,372.92 |
| 3,000 | $21.92910 | $65,787.30 |




