RX8900CE:UBB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 315
Unit Price: $50.99000
Datasheet
RX8130CE:BB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RX8130CE:BB
Timing Is Everywhere | Smart Home Automation

RX8900CE:UBB

DigiKey Part Number
RX8900CE:UBB-ND
Manufacturer
Manufacturer Product Number
RX8900CE:UBB
Description
IC RTC CLK/CALENDAR I2C 10SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C
Voltage - Supply
2.5V ~ 5.5V
Voltage - Supply, Battery
1.6V ~ 5.5V
Current - Timekeeping (Max)
1.4µA ~ 1.5µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD (3.2x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$37.28930$3,728.93