
RX-8035LC:AA PURE SN | |
---|---|
DigiKey Part Number | RX-8035LC:AAPURESN-ND |
Manufacturer | |
Manufacturer Product Number | RX-8035LC:AA PURE SN |
Description | IC RTC EVENT REC I2C 12VSOJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Time Event Recorder I2C, 2-Wire Serial 12-TFSOJ (0.094", 2.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Time Event Recorder | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.4V ~ 5.5V | |
Voltage - Supply, Battery | 1V ~ 5.5V | |
Current - Timekeeping (Max) | 2.5µA @ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TFSOJ (0.094", 2.40mm Width) | |
Supplier Device Package | 12-VSOJ |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $65.41390 | $6,541.39 |