
RX-4803SAUBX PURE SN | |
|---|---|
DigiKey Part Number | 114-RX-4803SAUBXPURESNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RX-4803SAUBX PURE SN |
Description | IC RTC CLK/CALENDAR SER 14SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 4-Wire Serial 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD-dd | |
Interface | 4-Wire Serial | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | 1.6V ~ 5.5V | |
Current - Timekeeping (Max) | 2.1µA ~ 3.4µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $52.02810 | $5,202.81 |
| 300 | $49.68937 | $14,906.81 |
| 500 | $45.30506 | $22,652.53 |
| 1,000 | $39.45925 | $39,459.25 |

