RTC72423
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTC-72423B: PURE SN

DigiKey Part Number
RTC-72423B:PURESN-ND
Manufacturer
Manufacturer Product Number
RTC-72423B: PURE SN
Description
IC RTC CLK/CALENDAR PAR 24SOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar Parallel 24-SOIC (0.311", 7.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Leap Year
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
-
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
5µA ~ 10µA @ 2V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.311", 7.90mm Width)
Supplier Device Package
24-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types