New Product
FC3215AN 32.768K-70NN60KC5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC3215AN 32.768K-70NN50KC0

DigiKey Part Number
114-FC3215AN32.768K-70NN50KC0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC3215AN 32.768K-70NN50KC0
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.79221$2,792.21
Manufacturers Standard Package