MC-306 32.7680K-TX ROHS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $3.93571

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $3.68093
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $3.93571
32.768 kHz ±20ppm Crystal 13pF 35 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-306 32.7680K-TX ROHS

DigiKey Part Number
114-MC-30632.7680K-TXROHSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC-306 32.7680K-TX ROHS
Description
CRYSTAL 32.768KHZ 13PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 13pF 35 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
35 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
4-SOJ
Frequency
32.768 kHz
Size / Dimension
0.315" L x 0.126" W (8.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.100" (2.54mm)
Load Capacitance
13pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC-306 32.7680K-T0:ROHSEPSON0MC-30632.7680K-T0:ROHS-ND$3.93571Parametric Equivalent
MC-306 32.7680K-T5 ROHSEPSON0114-MC-30632.7680K-T5ROHSTR-ND$3.68093Parametric Equivalent
MC-306 32.7680KF-T0:ROHSEPSON0MC-30632.7680KF-T0:ROHS-ND$3.93571Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$10.16340$1,016.34
Manufacturers Standard Package