
MC-146 32.7680KA-AC0: ROHS | |
---|---|
DigiKey Part Number | SER4303TR-ND - Tape & Reel (TR) SER4303CT-ND - Cut Tape (CT) SER4303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-146 32.7680KA-AC0: ROHS |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6.7x1.5) | |
Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $5.05400 | $50.54 |
25 | $4.77800 | $119.45 |
50 | $4.58020 | $229.01 |
100 | $4.39010 | $439.01 |
250 | $4.15188 | $1,037.97 |
500 | $3.98000 | $1,990.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.81537 | $3,815.37 |
2,000 | $3.65764 | $7,315.28 |
3,000 | $3.56843 | $10,705.29 |
5,000 | $3.45917 | $17,295.85 |
7,000 | $3.38906 | $23,723.42 |
10,000 | $3.31631 | $33,163.10 |
12,000 | $3.27975 | $39,357.00 |
24,000 | $3.14446 | $75,467.04 |
25,000 | $3.13666 | $78,416.50 |