
MC-146 32.7680KA-A3:ROHS | |
|---|---|
DigiKey Part Number | SER4093TR-ND - Tape & Reel (TR) SER4093CT-ND - Cut Tape (CT) SER4093DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-146 32.7680KA-A3:ROHS |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6.7x1.5) | |
Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $10.26000 | $102.60 |
| 25 | $9.70120 | $242.53 |
| 50 | $9.29860 | $464.93 |
| 100 | $8.91380 | $891.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.42968 | $2,107.42 |
| 500 | $8.08108 | $4,040.54 |
| 750 | $7.88399 | $5,912.99 |
| 1,250 | $7.64258 | $9,553.23 |
| 1,750 | $7.48772 | $13,103.51 |
| 2,500 | $7.32700 | $18,317.50 |

