
MC-146 32.7680KA-A: PURE SN | |
---|---|
DigiKey Part Number | MC-14632.7680KA-A:PURESN-ND |
Manufacturer | |
Manufacturer Product Number | MC-146 32.7680KA-A: PURE SN |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6.7x1.5) | |
Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.82000 | $11.82 |
10 | $10.24700 | $102.47 |
25 | $9.68880 | $242.22 |
50 | $9.28660 | $464.33 |
100 | $8.90240 | $890.24 |
250 | $8.41892 | $2,104.73 |
500 | $8.07076 | $4,035.38 |
1,000 | $7.73723 | $7,737.23 |
2,500 | $7.31764 | $18,294.10 |