32.768 kHz ±20ppm Crystal 12.5pF 100 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC2012SN 32.768K-C5NNA0KC0

DigiKey Part Number
114-FC2012SN32.768K-C5NNA0KC0TR-ND - Tape & Reel (TR)
114-FC2012SN32.768K-C5NNA0KC0CT-ND - Cut Tape (CT)
114-FC2012SN32.768K-C5NNA0KC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC2012SN 32.768K-C5NNA0KC0
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 100 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
100 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2.05x1.2)
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,503
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.99300$29.93
25$2.83160$70.79
50$2.71300$135.65
100$2.60130$260.13
250$2.45956$614.89
500$2.35792$1,178.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.26034$2,260.34
2,000$2.16682$4,333.64
3,000$2.11394$6,341.82
5,000$2.04916$10,245.80
7,000$2.00760$14,053.20
10,000$1.96445$19,644.50
Manufacturers Standard Package