
FC2012SN 32.768K-C5NNA0KC0 | |
|---|---|
DigiKey Part Number | 114-FC2012SN32.768K-C5NNA0KC0TR-ND - Tape & Reel (TR) 114-FC2012SN32.768K-C5NNA0KC0CT-ND - Cut Tape (CT) 114-FC2012SN32.768K-C5NNA0KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC2012SN 32.768K-C5NNA0KC0 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 100 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2.05x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.081" L x 0.047" W (2.05mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.99300 | $29.93 |
| 25 | $2.83160 | $70.79 |
| 50 | $2.71300 | $135.65 |
| 100 | $2.60130 | $260.13 |
| 250 | $2.45956 | $614.89 |
| 500 | $2.35792 | $1,178.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.26034 | $2,260.34 |
| 2,000 | $2.16682 | $4,333.64 |
| 3,000 | $2.11394 | $6,341.82 |
| 5,000 | $2.04916 | $10,245.80 |
| 7,000 | $2.00760 | $14,053.20 |
| 10,000 | $1.96445 | $19,644.50 |




