Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




FC1610AN 32.7680K-70NN90KCB | |
|---|---|
DigiKey Part Number | 114-FC1610AN32.7680K-70NN90KCB-ND |
Manufacturer | |
Manufacturer Product Number | FC1610AN 32.7680K-70NN90KCB |
Description | CRYSTAL 32.768KHZ 7PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.65x1.05) |
Frequency 32.768 kHz | Size / Dimension 0.065" L x 0.041" W (1.65mm x 1.05mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 7pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC1610AN 32.7680K-70NN90KC0 | EPSON | 0 | 114-FC1610AN32.7680K-70NN90KC0TR-ND | $4.60856 | Parametric Equivalent |
| FC1610AN 32.7680KA-AG | EPSON | 58 | 114-FC1610AN32.7680KA-AG-ND | $15.54000 | Parametric Equivalent |
| FC1610AN 32.7680KA-AG0 | EPSON | 0 | 114-FC1610AN32.7680KA-AG0TR-ND | $3.68488 | Parametric Equivalent |
| FC1610AN 32.7680KA-AG3 | EPSON | 0 | 114-FC1610AN32.7680KA-AG3TR-ND | $11.12632 | Parametric Equivalent |
| FC1610AN 32.7680KA-AG5 | EPSON | 5,653 | 114-FC1610AN32.7680KA-AG5CT-ND | $6.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $12.25660 | $1,225.66 |


