FC-13A 32.7680KA-AC5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Micro Crystal AG
In Stock: 0
Unit Price: $3.35701
Datasheet

Similar


Abracon LLC
In Stock: 18,259
Unit Price: $4.61000
Datasheet

Similar


Abracon LLC
In Stock: 4,888
Unit Price: $4.61000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $4.49399
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: $10.72407
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: $6.34000
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: $4.38980
Datasheet

Similar


Micro Crystal AG
In Stock: 1,000
Unit Price: $6.34000
Datasheet

Similar


Micro Crystal AG
In Stock: 18,129
Unit Price: $4.36000
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: $3.35701
Datasheet

Similar


Micro Crystal AG
In Stock: 1,794
Unit Price: $4.86000
Datasheet
FC-13x, FC-135(R) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-13A 32.7680KA-AC5

DigiKey Part Number
FC-13A32.7680KA-AC5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC-13A 32.7680KA-AC5
Description
CRYSTAL 32.7680KHZ 9PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable