FC-12M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-12M 32.0000KA-AG5

DigiKey Part Number
114-FC-12M32.0000KA-AG5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC-12M 32.0000KA-AG5
Description
CRYSTAL 32KHZ 7PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FC-12M 32.0000KA-AG5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2.05x1.2)
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$13.13245$39,397.35
Manufacturers Standard Package