FA2016AN 38.4000MF20G-K3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $2.25745
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $6.61808
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.29994
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.29994
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.29994
Datasheet

Similar


Abracon LLC
In Stock: 2,225
Unit Price: $3.12000
Datasheet

Similar


Abracon LLC
In Stock: 60,975
Unit Price: $4.84000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $5.04727
Datasheet

Similar


IQD Frequency Products
In Stock: 2,893
Unit Price: $5.58000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $7.06000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $7.14000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $7.14000
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: $3.12650
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: $5.67000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA2016AN 38.4000MF20G-K3

DigiKey Part Number
FA2016AN38.4000MF20G-K3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA2016AN 38.4000MF20G-K3
Description
CRYSTAL 38.4000MHZ 10PF SMD
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types