
FA-238V 13.0000MB-K0 | |
---|---|
DigiKey Part Number | SER4268TR-ND - Tape & Reel (TR) SER4268CT-ND - Cut Tape (CT) SER4268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238V 13.0000MB-K0 |
Description | CRYSTAL 13.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 MHz ±50ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238V 13.0000MB-K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $7.14400 | $71.44 |
25 | $6.75600 | $168.90 |
50 | $6.47680 | $323.84 |
100 | $6.20920 | $620.92 |
250 | $5.87216 | $1,468.04 |
500 | $5.62914 | $2,814.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.58699 | $4,586.99 |
2,000 | $4.39740 | $8,794.80 |
3,000 | $4.29019 | $12,870.57 |
5,000 | $4.15890 | $20,794.50 |
7,000 | $4.10550 | $28,738.50 |