New at DigiKey
4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238V 12.0000MA30X-G3

DigiKey Part Number
114-FA-238V12.0000MA30X-G3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238V 12.0000MA30X-G3
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$12.07048$3,017.62
Manufacturers Standard Package