4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 49.1520MB50V-AC

DigiKey Part Number
FA-23849.1520MB50V-AC-ND
Manufacturer
Manufacturer Product Number
FA-238 49.1520MB50V-AC
Description
CRYSTAL 49.1520MHZ 9PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
49.152 MHz ±50ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 49.1520MB50V-AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
49.152 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$6.61810$661.81