
FA-238 48.0000MB-K3 | |
---|---|
DigiKey Part Number | SER4264TR-ND - Tape & Reel (TR) SER4264CT-ND - Cut Tape (CT) SER4264DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 48.0000MB-K3 |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±50ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 48.0000MB-K3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.64000 | $8.64 |
10 | $7.48300 | $74.83 |
25 | $7.07280 | $176.82 |
50 | $6.78160 | $339.08 |
100 | $6.50080 | $650.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.14800 | $1,537.00 |
500 | $5.89362 | $2,946.81 |
750 | $5.74977 | $4,312.33 |
1,250 | $5.57366 | $6,967.08 |
1,750 | $5.46064 | $9,556.12 |
2,500 | $5.34336 | $13,358.40 |
3,000 | $5.28442 | $15,853.26 |
6,000 | $5.06626 | $30,397.56 |
6,250 | $5.05371 | $31,585.69 |