Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FA-238 30.0000MD-K5 | |
|---|---|
DigiKey Part Number | FA-23830.0000MD-K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-238 30.0000MD-K5 |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 30.0000MD-K5 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 30.0000MD-K | EPSON | 0 | FA-23830.0000MD-K-ND | $6.49250 | Parametric Equivalent |
| FA-238 30.0000MD-K0 | EPSON | 0 | FA-23830.0000MD-K0-ND | $2.39377 | Parametric Equivalent |
| FA-238 30.0000MD30V-K | EPSON | 0 | FA-23830.0000MD30V-K-ND | $6.62650 | Parametric Equivalent |
| 402F30033CAR | CTS-Frequency Controls | 0 | 402F30033CAR-ND | $2.79021 | Similar |
| 402F30033CAT | CTS-Frequency Controls | 0 | 402F30033CAT-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.23871 | $6,716.13 |






