
FA-238 25.0000MHZ | |
|---|---|
DigiKey Part Number | 114-FA-23825.0000MHZTR-ND - Tape & Reel (TR) 114-FA-23825.0000MHZCT-ND - Cut Tape (CT) 114-FA-23825.0000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 25.0000MHZ |
Description | CRYSTAL 25.0000MHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $3.69100 | $36.91 |
| 25 | $3.49240 | $87.31 |
| 50 | $3.34780 | $167.39 |
| 100 | $3.20890 | $320.89 |
| 250 | $3.03440 | $758.60 |
| 500 | $2.90894 | $1,454.47 |
| 1,000 | $2.78865 | $2,788.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.60805 | $7,824.15 |
| 6,000 | $2.50023 | $15,001.38 |
| 9,000 | $2.43926 | $21,953.34 |
| 15,000 | $2.36461 | $35,469.15 |
| 21,000 | $2.31671 | $48,650.91 |
| 30,000 | $2.26701 | $68,010.30 |

