
FA-238 25.0000MB-B3 | |
|---|---|
DigiKey Part Number | SER4255TR-ND - Tape & Reel (TR) SER4255CT-ND - Cut Tape (CT) SER4255DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 25.0000MB-B3 |
Description | CRYSTAL 25.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 25.0000MB-B3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $7.47300 | $74.73 |
| 25 | $7.06400 | $176.60 |
| 50 | $6.77280 | $338.64 |
| 100 | $6.49250 | $649.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.14016 | $1,535.04 |
| 500 | $5.88610 | $2,943.05 |
| 750 | $5.74244 | $4,306.83 |
| 1,250 | $5.56654 | $6,958.18 |
| 1,750 | $5.45367 | $9,543.92 |
| 2,500 | $5.33654 | $13,341.35 |

