Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-238 24.0000MD30X-W3 | |
|---|---|
DigiKey Part Number | 114-FA-23824.0000MD30X-W3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-238 24.0000MD30X-W3 |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 24 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±30ppm | Base Product Number |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 24.0000MD-W | EPSON | 0 | FA-23824.0000MD-W-ND | $6.62650 | Parametric Equivalent |
| FA-238 24.0000MD30X-W | EPSON | 0 | 114-FA-23824.0000MD30X-W-ND | $6.62650 | Parametric Equivalent |
| FA-238 24.0000MD30X-W0 | EPSON | 0 | 114-FA-23824.0000MD30X-W0TR-ND | $2.39377 | Parametric Equivalent |
| FA-238 24.0000MD30X-W5 | EPSON | 5,622 | SER4252CT-ND | $3.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.62652 | $1,656.63 |



