
FA-238 24.0000MB-W0 | |
---|---|
DigiKey Part Number | 114-FA-23824.0000MB-W0TR-ND - Tape & Reel (TR) 114-FA-23824.0000MB-W0CT-ND - Cut Tape (CT) 114-FA-23824.0000MB-W0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 24.0000MB-W0 |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 24.0000MB-W0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $3.16100 | $31.61 |
25 | $2.99200 | $74.80 |
50 | $2.86900 | $143.45 |
100 | $2.75070 | $275.07 |
250 | $2.60156 | $650.39 |
500 | $2.49384 | $1,246.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.39071 | $2,390.71 |
2,000 | $2.29177 | $4,583.54 |
3,000 | $2.23586 | $6,707.58 |
5,000 | $2.16734 | $10,836.70 |
7,000 | $2.12338 | $14,863.66 |
10,000 | $2.07775 | $20,777.50 |
12,000 | $2.05482 | $24,657.84 |
24,000 | $1.96996 | $47,279.04 |
25,000 | $1.96507 | $49,126.75 |