
FA-238 24.0000MB-C3 | |
|---|---|
DigiKey Part Number | SER3689TR-ND - Tape & Reel (TR) SER3689CT-ND - Cut Tape (CT) SER3689DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 24.0000MB-C3 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 24.0000MB-C3 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $7.47300 | $74.73 |
| 25 | $7.06400 | $176.60 |
| 50 | $6.77280 | $338.64 |
| 100 | $6.49250 | $649.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.14016 | $1,535.04 |
| 500 | $5.88610 | $2,943.05 |
| 750 | $5.74244 | $4,306.83 |
| 1,250 | $5.56654 | $6,958.18 |
| 1,750 | $5.45367 | $9,543.92 |
| 2,500 | $5.33654 | $13,341.35 |





