20 MHz ±50ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 20.0000MB-K0

DigiKey Part Number
SER4250TR-ND - Tape & Reel (TR)
SER4250CT-ND - Cut Tape (CT)
SER4250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-238 20.0000MB-K0
Description
CRYSTAL 20.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 MHz ±50ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 20.0000MB-K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,848
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$3.40400$34.04
25$3.22280$80.57
50$3.08960$154.48
100$2.96220$296.22
250$2.80092$700.23
500$2.68498$1,342.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.57399$2,573.99
2,000$2.46748$4,934.96
3,000$2.40726$7,221.78
5,000$2.33349$11,667.45
7,000$2.28618$16,003.26
10,000$2.23706$22,370.60
Manufacturers Standard Package