
FA-238 20.0000MA50X-AG3 | |
---|---|
DigiKey Part Number | SER4249TR-ND - Tape & Reel (TR) SER4249CT-ND - Cut Tape (CT) SER4249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 20.0000MA50X-AG3 |
Description | CRYSTAL 20.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 7pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 20.0000MA50X-AG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $7.46400 | $74.64 |
25 | $7.05480 | $176.37 |
50 | $6.76420 | $338.21 |
100 | $6.48420 | $648.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.13232 | $1,533.08 |
500 | $5.87858 | $2,939.29 |
750 | $5.73511 | $4,301.33 |
1,250 | $5.55944 | $6,949.30 |
1,750 | $5.44671 | $9,531.74 |
2,500 | $5.32973 | $13,324.32 |
3,000 | $5.27094 | $15,812.82 |
6,000 | $5.05334 | $30,320.04 |
6,250 | $5.04082 | $31,505.12 |