
FA-238 18.4320MB-K3 | |
|---|---|
DigiKey Part Number | SER3688TR-ND - Tape & Reel (TR) SER3688CT-ND - Cut Tape (CT) SER3688DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 18.4320MB-K3 |
Description | CRYSTAL 18.4320MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±50ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 18.4320MB-K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 10 | $7.41600 | $74.16 |
| 25 | $7.00960 | $175.24 |
| 50 | $6.72100 | $336.05 |
| 100 | $6.44280 | $644.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.09308 | $1,523.27 |
| 500 | $5.84100 | $2,920.50 |
| 750 | $5.69844 | $4,273.83 |
| 1,250 | $5.52389 | $6,904.86 |
| 1,750 | $5.41188 | $9,470.79 |
| 2,500 | $5.29565 | $13,239.12 |
| 3,000 | $5.23724 | $15,711.72 |
| 6,000 | $5.02103 | $30,126.18 |
| 6,250 | $5.00859 | $31,303.69 |

