Similar
Similar
Similar

FA-238 16.0000MB-A | |
|---|---|
DigiKey Part Number | FA-23816.0000MB-A-ND |
Manufacturer | |
Manufacturer Product Number | FA-238 16.0000MB-A |
Description | CRYSTAL 16.0000MHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 12.5pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 16.0000MB-A Models |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 16.0000MB-B | EPSON | 0 | FA-23816.0000MB-B-ND | $6.62650 | Similar |
| FA-238 16.0000MB-K | EPSON | 0 | FA-23816.0000MB-K-ND | $6.62650 | Similar |
| FA-238 16.0000MB-W | EPSON | 0 | FA-23816.0000MB-W-ND | $6.62650 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $6.62650 | $662.65 |


