New Product
4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 48.0000MB30V-AG5

DigiKey Part Number
114-FA-20H48.0000MB30V-AG5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-20H 48.0000MB30V-AG5
Description
CRYSTAL 48.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48 MHz ±50ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.20563$9,616.89
Manufacturers Standard Package