
FA-20HS 19.2000MF12Y-AG3 | |
---|---|
DigiKey Part Number | SER4106TR-ND - Tape & Reel (TR) SER4106CT-ND - Cut Tape (CT) SER4106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20HS 19.2000MF12Y-AG3 |
Description | CRYSTAL 19.2000MHZ 7PF SMD |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |