
FA-20H 40.0000MF10Z-K0 | |
|---|---|
DigiKey Part Number | 114-FA-20H40.0000MF10Z-K0TR-ND - Tape & Reel (TR) 114-FA-20H40.0000MF10Z-K0CT-ND - Cut Tape (CT) 114-FA-20H40.0000MF10Z-K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 40.0000MF10Z-K0 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 40.0000MF10Z-K3 | EPSON | 11,975 | SER4045CT-ND | $10.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $4.54600 | $45.46 |
| 25 | $4.29840 | $107.46 |
| 50 | $4.11900 | $205.95 |
| 100 | $3.94880 | $394.88 |
| 250 | $3.73452 | $933.63 |
| 500 | $3.57996 | $1,789.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.43190 | $3,431.90 |
| 2,000 | $3.29000 | $6,580.00 |
| 3,000 | $3.20973 | $9,629.19 |
| 5,000 | $3.11141 | $15,557.05 |
| 7,000 | $3.04836 | $21,338.52 |
| 10,000 | $2.98291 | $29,829.10 |

