
FA-20H 24.0000MF15Y-W3 | |
---|---|
DigiKey Part Number | 114-FA-20H24.0000MF15Y-W3TR-ND - Tape & Reel (TR) 114-FA-20H24.0000MF15Y-W3CT-ND - Cut Tape (CT) 114-FA-20H24.0000MF15Y-W3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 24.0000MF15Y-W3 |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 24.0000MF15Y-W3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
10 | $9.35200 | $93.52 |
25 | $8.84440 | $221.11 |
50 | $8.47900 | $423.95 |
100 | $8.12750 | $812.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.68604 | $1,921.51 |
500 | $7.36830 | $3,684.15 |
750 | $7.18851 | $5,391.38 |
1,250 | $6.96835 | $8,710.44 |
1,750 | $6.82710 | $11,947.42 |
2,500 | $6.68060 | $16,701.50 |
3,000 | $6.60689 | $19,820.67 |
6,000 | $6.33431 | $38,005.86 |
6,250 | $6.31861 | $39,491.31 |