
FA-20H 19.2000MF12Y-AG3 | |
---|---|
DigiKey Part Number | SER4114TR-ND - Tape & Reel (TR) SER4114CT-ND - Cut Tape (CT) SER4114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 19.2000MF12Y-AG3 |
Description | CRYSTAL 19.2000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 19.2000MF12Y-AG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $5.05400 | $50.54 |
25 | $4.77800 | $119.45 |
50 | $4.58020 | $229.01 |
100 | $4.39010 | $439.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.15188 | $1,037.97 |
500 | $3.98000 | $1,990.00 |
750 | $3.88287 | $2,912.15 |
1,250 | $3.76386 | $4,704.82 |
1,750 | $3.68751 | $6,453.14 |
2,500 | $3.60825 | $9,020.62 |
3,000 | $3.56843 | $10,705.29 |
6,000 | $3.42097 | $20,525.82 |
6,250 | $3.41251 | $21,328.19 |