
FA-20H 16.0000MF10Z-AJ3 | |
|---|---|
DigiKey Part Number | SER3913TR-ND - Tape & Reel (TR) SER3913CT-ND - Cut Tape (CT) SER3913DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 16.0000MF10Z-AJ3 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 16.0000MF10Z-AJ3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $9.26800 | $92.68 |
| 25 | $8.76560 | $219.14 |
| 50 | $8.40320 | $420.16 |
| 100 | $8.05490 | $805.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.61744 | $1,904.36 |
| 500 | $7.30252 | $3,651.26 |
| 750 | $7.12433 | $5,343.25 |
| 1,250 | $6.90614 | $8,632.67 |
| 1,750 | $6.76615 | $11,840.76 |
| 2,500 | $6.62095 | $16,552.38 |
| 3,000 | $6.54790 | $19,643.70 |
| 6,000 | $6.27775 | $37,666.50 |
| 6,250 | $6.26219 | $39,138.69 |

