FA-128 40.0000MF10Z-AJ0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $2.61138
Datasheet
New Product
FA-128 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 40.0000MF10Z-AJ0

DigiKey Part Number
114-FA-12840.0000MF10Z-AJ0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-128 40.0000MF10Z-AJ0
Description
CRYSTAL 40.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.79221$2,792.21
Manufacturers Standard Package