
FA-128 32.0000MF20X-K0 | |
---|---|
DigiKey Part Number | 114-FA-12832.0000MF20X-K0TR-ND - Tape & Reel (TR) 114-FA-12832.0000MF20X-K0CT-ND - Cut Tape (CT) 114-FA-12832.0000MF20X-K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-128 32.0000MF20X-K0 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 32.0000MF20X-K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $3.69600 | $36.96 |
25 | $3.49680 | $87.42 |
50 | $3.35200 | $167.60 |
100 | $3.21290 | $321.29 |
250 | $3.03828 | $759.57 |
500 | $2.91264 | $1,456.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.79221 | $2,792.21 |
2,000 | $2.67668 | $5,353.36 |
3,000 | $2.61138 | $7,834.14 |
5,000 | $2.53137 | $12,656.85 |
7,000 | $2.48003 | $17,360.21 |
10,000 | $2.42676 | $24,267.60 |
12,000 | $2.39999 | $28,799.88 |
24,000 | $2.30090 | $55,221.60 |
25,000 | $2.29521 | $57,380.25 |