
FA-128 32.0000MF10Z-AJ5 | |
|---|---|
DigiKey Part Number | 114-FA-12832.0000MF10Z-AJ5TR-ND - Tape & Reel (TR) 114-FA-12832.0000MF10Z-AJ5CT-ND - Cut Tape (CT) 114-FA-12832.0000MF10Z-AJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-128 32.0000MF10Z-AJ5 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 32.0000MF10Z-AJ5 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.99300 | $29.93 |
| 25 | $2.83160 | $70.79 |
| 50 | $2.71300 | $135.65 |
| 100 | $2.60130 | $260.13 |
| 250 | $2.45956 | $614.89 |
| 500 | $2.35792 | $1,178.96 |
| 1,000 | $2.26034 | $2,260.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.11394 | $6,341.82 |
| 6,000 | $2.02653 | $12,159.18 |
| 9,000 | $1.97710 | $17,793.90 |
| 15,000 | $1.91657 | $28,748.55 |
| 21,000 | $1.87772 | $39,432.12 |
| 30,000 | $1.83742 | $55,122.60 |






