Parametric Equivalent
Parametric Equivalent

FA-128 32.0000MF10Y-AJ5 | |
|---|---|
DigiKey Part Number | 114-FA-12832.0000MF10Y-AJ5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-128 32.0000MF10Y-AJ5 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 32.0000MF10Y-AJ | EPSON | 0 | FA-12832.0000MF10Y-AJ-ND | $6.62650 | Parametric Equivalent |
| FA-128 32.0000MF10Y-AJ0 | EPSON | 0 | 114-FA-12832.0000MF10Y-AJ0TR-ND | $2.26034 | Parametric Equivalent |
| 12.85618 | Geyer Electronic America, Inc. | 2,620 | 4983-12.85618CT-ND | $4.36000 | Parametric Equivalent |
| TZ2749E | TST | 0 | 4606-TZ2749ETR-ND | $22.68268 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.11394 | $6,341.82 |




