New Product
FA-128 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 20.00M-C5NNAAF80RE5

DigiKey Part Number
114-FA-12820.00M-C5NNAAF80RE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-128 20.00M-C5NNAAF80RE5
Description
CRYSTAL 20.0000MHZ 12.5PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 12.5pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.11124$6,333.72
Manufacturers Standard Package