FA-128 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 20.00M-A0AAYYG80RE0

DigiKey Part Number
114-FA-12820.00M-A0AAYYG80RE0TR-ND - Tape & Reel (TR)
114-FA-12820.00M-A0AAYYG80RE0CT-ND - Cut Tape (CT)
114-FA-12820.00M-A0AAYYG80RE0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-128 20.00M-A0AAYYG80RE0
Description
CRYSTAL 20.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-128 20.00M-A0AAYYG80RE0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 674
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$3.68700$36.87
25$3.48800$87.20
50$3.34360$167.18
100$3.20480$320.48
250$3.03052$757.63
500$2.90522$1,452.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.25745$2,257.45
2,000$2.16405$4,328.10
3,000$2.11124$6,333.72
5,000$2.04654$10,232.70
7,000$2.00503$14,035.21
10,000$1.96195$19,619.50
12,000$1.94029$23,283.48
24,000$1.86015$44,643.60
25,000$1.85553$46,388.25
Manufacturers Standard Package