
FA-118T 25.0000MD30Z-AC0 | |
---|---|
DigiKey Part Number | FA-118T25.0000MD30Z-AC0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-118T 25.0000MD30Z-AC0 |
Description | CRYSTAL 25.0000MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 9pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-118T 25.0000MD30Z-AC0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |